79035 | Jokari

Cable holder for system 4-70, cable-Ø 27-35 mm, 64 g, 79035

Order No.: 02L5852
EAN: 4099891368197
MPN:
79035
Jokari
default L
front L
Image may differ
Unit Price (€ / pc.)
16.898 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
16.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.898 €

This tool is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.

Original JOKARI quality Product made in Germany. Thanks to the intelligent bracket change system, all common cable types, from 4 to 70 mm diameter, can be stripped with just one tool. Cable bracket No. 35 for all common round cables with diameter from 27 to 35 mm Ø.

Technical specifications
Version Cable bracket
Suitable for system 4-70
Weight 64 g
Cable Diameter 27-35 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 72123000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable Diameter
Weight
Version
Suitable for
1000V Insulated
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Diameter
Weight
Version
Suitable for
1000V Insulated