096162609 | Kabeltronik
PVC control line UL-LiYCY 16 x 0.22 mm², AWG 26, shielded, black
Control cables, shielded, approved to UL/CSA, type UL-LiYCY Style 2464/1061.
Cross-section AWG 26 (0.14 mm²).
Core insulation material | PVC | |
Core colour sequence | international color code | |
Number of cores | 16 | |
Version | control line | |
Outer diameter | 7.1 mm | |
AWG cross-section | AWG 26 | |
Colour | black | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.22 mm² | |
Material | PVC | |
Rated voltage | 300 V | |
Standard number | UL | |
Test voltage | 1.5 kV | |
Shielding | shielded | |
Temperature range (active) | -15 °C to 80 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |