212071400 | Kabeltronik
PUR control line PURtronic Highflex 7 x 0.14 mm², AWG 26, unshielded, gray
Unit Price (€ / mtr.)
1.3923 € *
Available: 0 mtr.
Available in 7 Days: 4,594 mtr.
Leadtime: 1 Week **
PUR control cables, non-shielded, type Kabeltronik PURtronic Highflex.
Ultra-flexible, halogen-free, PUR outer insulation
Technical specifications
Core insulation material | TPE | |
Core colour sequence | DIN 47100 | |
Number of cores | 7 | |
Version | control line | |
Outer diameter | 3.8 mm | |
AWG cross-section | AWG 26 | |
Colour | gray | |
Halogen free | Yes | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Test voltage | 1.2 kV | |
Shielding | unshielded | |
Temperature range (active) | -20 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |