215052600 | Kabeltronik

PUR control line PURtronic-UL-Flex FRNC 19-wire, AWG 26, shielded, black

Order No.: 94F187
EAN: 4099891261955
MPN:
215052600
Kabeltronik
default L
Image may differ
Unit Price (€ / mtr.)
2.3443 € *
Available: 0 mtr.
Available in 7 Days: 2,000 mtr.
Leadtime: 1 Week **
Total Price:
2.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.3443 €

Control cable, 216052600, KABELTRONIK

Flexible, shielded UL-controlcable with UV-resistent PUR outer jacket. For measuring-, signal, control-, and regulation technology for indoor and outdoor using. High flexibility as well as mechanical and chemical resistance.

FEATURES

  • UV resistant
  • High flexibility
  • Chemical resistance
  • Halogen-free

Technical Data

  • Color: black
  • AWG cross-sectionAWG 26
  • Material: PUR
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PUR
Number of cores 19
Version control line
Outer diameter 4.7 mm
AWG cross-section AWG 26
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Material PUR
Rated voltage 600 V
Test voltage 6 kV
Shielding shielded
Temperature range (active) -20 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Outer diameter
Material
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Shielding
Core insulation material
Halogen free
Number of cores
Colour
AWG cross-section
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Outer diameter
Material
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Shielding
Core insulation material
Halogen free
Number of cores
Colour
AWG cross-section
PUR control line PURtronic-UL-Flex FRNC 19-wire, AWG 26, shielded, black
Order No.:
 94F186
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 215042600
Available: 0 mtr. Available in 7 Days: 2,000 mtr. Leadtime: 1 Week **
Total Price: 1.95 € *
100 mtr.
1.9516 €
4.4 mm
PUR
control line
CL.5 = fine stranded
-20 °C to 80 °C
-40 °C to 80 °C
600 V
copper, bright
shielded
PUR
Yes
19
black
AWG 26
PUR control line PURtronic-UL-Flex FRNC 19-wire, AWG 26, shielded, black
Order No.:
 94F189
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 215082600
Available: 0 mtr. Available in 7 Days: 1,498 mtr. Leadtime: 1 Week **
Total Price: 3.31 € *
100 mtr.
3.3082 €
6.1 mm
PUR
control line
CL.5 = fine stranded
-20 °C to 80 °C
-40 °C to 80 °C
600 V
copper, bright
shielded
PUR
Yes
19
black
AWG 26
PUR control line PURtronic-UL-Flex FRNC 19-wire, AWG 26, shielded, black
Order No.:
 94F185
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 215032600
Available: 0 mtr. Available in 7 Days: 1,930 mtr. Leadtime: 1 Week **
Total Price: 1.67 € *
100 mtr.
1.666 €
4.1 mm
PUR
control line
CL.5 = fine stranded
-20 °C to 80 °C
-40 °C to 80 °C
600 V
copper, bright
shielded
PUR
Yes
19
black
AWG 26
PUR control line PURtronic-UL-Flex FRNC 19-wire, AWG 26, shielded, black
Order No.:
 94F187
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 215052600
Available: 0 mtr. Available in 7 Days: 2,000 mtr. Leadtime: 1 Week **
Total Price: 2.34 € *
100 mtr.
2.3443 €
4.7 mm
PUR
control line
CL.5 = fine stranded
-20 °C to 80 °C
-40 °C to 80 °C
600 V
copper, bright
shielded
PUR
Yes
19
black
AWG 26
PUR control line PURtronic-UL-Flex FRNC 19-wire, AWG 26, shielded, black
Order No.:
 94F188
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 215062600
Available: 70 mtr. Available in 7 Days: 2,748 mtr. Leadtime: 1 Week **
Total Price: 3.61 € *
1 mtr.
3.6057 €
10 mtr.
3.1773 €
100 mtr.
2.7846 €
200 mtr.
2.6656 €
800 mtr.
2.4990 €
5 mm
PUR
control line
CL.5 = fine stranded
-20 °C to 80 °C
-40 °C to 80 °C
600 V
copper, bright
shielded
PUR
Yes
19
black
AWG 26