216052600 | Kabeltronik
PUR control line PURtronic-D-UL-Flex FRNC 19-wire, AWG 26, shielded, black
Unit Price (€ / mtr.)
2.8560 € *
Available: 0 mtr.
Available in 7 Days: 2,345 mtr.
Leadtime: 1 Week **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
100 mtr.
2.8560 €
200 mtr.
2.7489 €
800 mtr.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 216052600, KABELTRONIK
Flexible, shielded UL-controlcable with UV-resistent PUR outer jacket. For measuring-, signal, control-, and regulation technology for indoor and outdoor using. High flexibility as well as mechanical and chemical resistance.
FEATURES
- UV resistant
- High flexibility
- Chemical resistance
- Halogen-free
Technical Data
- Color: black
- AWG cross-sectionAWG 26
- Material: PUR
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PUR | |
Number of cores | 19 | |
Version | control line | |
Outer diameter | 4.9 mm | |
AWG cross-section | AWG 26 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Material | PUR | |
Rated voltage | 600 V | |
Test voltage | 6 kV | |
Shielding | shielded | |
Temperature range (active) | -20 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |