24305D5T9 | Kabeltronik
PVC control line Sensocord SlimLine-D T105 5 x 0.05 mm², shielded, black
Unit Price (€ / mtr.)
3.9865 € *
Available: 35 mtr.
Available in 7 Days: 3,580 mtr.
Leadtime: 1 Week **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9865 €
10 mtr.
3.5105 €
100 mtr.
3.0821 €
200 mtr.
2.9512 €
800 mtr.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hochflexible Miniatur-Sensorleitungen geschirmt Typ Kabeltronik Sensocord SlimLine-D T105.
Mit sehr geringem Außendurchmesser, hochflexibel, bestens geeignet für dynamische Anwendungen in rauen industriellem Umfeld
Technical specifications
Core insulation material | TPE | |
Number of cores | 5 | |
Version | control line | |
Outer diameter | 2.7 mm | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.05 mm² | |
Material | PVC | |
Rated voltage | 100 V | |
Test voltage | 1 kV | |
Shielding | shielded | |
Temperature range (active) | -20 °C to 105 °C | |
Temperature range (unmoved) | -40 °C to 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |