246500909 | Kabeltronik
PUR/PVC sensor line Sensocord-M 5 x 0.09 mm², unshielded, black
Unit Price (€ / mtr.)
2.9274 € *
Available: 8 mtr.
Available in 7 Days: 5,342 mtr.
Leadtime: 1 Week **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9274 €
10 mtr.
2.5585 €
100 mtr.
2.2967 €
500 mtr.
2.1063 €
1000 mtr.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature sensor cables, non-shielded, type Kabeltronik Sensocord-M.
High resistance against mechanical stress, oils, grease and UV radiation, with 2C outer insulation
Technical specifications
Core insulation material | PP | |
Number of cores | 5 | |
Version | sensor line | |
Outer diameter | 2.9 mm | |
Colour | black | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.09 mm² | |
Material | PUR/PVC | |
Rated voltage | 300 V | |
Test voltage | 1.2 kV | |
Shielding | unshielded | |
Temperature range (active) | -15 °C to 80 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |