248400909 | Kabeltronik

PUR/PVC control line Sensocord-M/D 4 x 0.09 mm², shielded, black

Order No.: 92F692
EAN: 4099891237233
MPN:
248400909
Series: Sensocord-M/D
Kabeltronik
default L
Image may differ
Unit Price (€ / mtr.)
3.5938 € *
Available: 255 mtr.
Available in 7 Days: 24,390 mtr.
Leadtime: 1 Week **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5938 €
10 mtr.
3.1416 €
100 mtr.
2.8084 €
500 mtr.
2.5704 €
1000 mtr.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature sensor cables, shielded, type Kabeltronik Sensocord-M/D.

High mechanical strength and resistance against oils, greases, and UV radiation, with 2C outer insulation

Technical specifications
Core insulation material PP
Number of cores 4
Version control line
Outer diameter 2.9 mm
Colour black
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 0.09 mm²
Material PUR/PVC
Rated voltage 300 V
Test voltage 1.2 kV
Shielding shielded
Temperature range (active) -15 °C to 80 °C
Temperature range (unmoved) -30 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Outer diameter
Number of cores
Material
Version
Core colour sequence
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Cable cross-section
Shielding
Core insulation material
Colour
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Outer diameter
Number of cores
Material
Version
Core colour sequence
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Cable cross-section
Shielding
Core insulation material
Colour
PUR/PVC control line Sensocord-M/D 5 x 0.09 mm², shielded, black
Order No.:
 92F694
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 248500909
Available: 76 mtr. Available in 7 Days: 24,840 mtr. Leadtime: 1 Week **
Total Price: 3.93 € *
1 mtr.
3.9270 €
10 mtr.
3.4510 €
100 mtr.
3.0821 €
500 mtr.
2.8322 €
1000 mtr.
2.4633 €
3.1 mm
5
PUR/PVC
control line
CL.6 = finest stranded
-15 °C to 80 °C
-30 °C to 80 °C
300 V
copper, bright
0.09 mm²
shielded
PP
black
PUR/PVC control line Sensocord-M/D 3 x 0.09 mm², shielded, black
Order No.:
 92F690
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 248300909
Available: 80 mtr. Available in 7 Days: 8,888 mtr. Leadtime: 1 Week **
Total Price: 3.19 € *
1 mtr.
3.1892 €
10 mtr.
2.7846 €
100 mtr.
2.4871 €
500 mtr.
2.2967 €
1000 mtr.
1.9873 €
2.8 mm
3
PUR/PVC
control line
CL.6 = finest stranded
-15 °C to 80 °C
-30 °C to 80 °C
300 V
copper, bright
0.09 mm²
shielded
PP
black
PUR/PVC control line Sensocord-M/D 4 x 0.09 mm², shielded, black
Order No.:
 92F692
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 248400909
Available: 255 mtr. Available in 7 Days: 24,390 mtr. Leadtime: 1 Week **
Total Price: 3.59 € *
1 mtr.
3.5938 €
10 mtr.
3.1416 €
100 mtr.
2.8084 €
500 mtr.
2.5704 €
1000 mtr.
2.2491 €
2.9 mm
4
PUR/PVC
control line
CL.6 = finest stranded
-15 °C to 80 °C
-30 °C to 80 °C
300 V
copper, bright
0.09 mm²
shielded
PP
black
PUR/PVC control line Sensocord-M/D 8 x 0.09 mm², shielded, black
Order No.:
 92F696
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 248800909
Available: 127 mtr. Available in 7 Days: 8,153 mtr. Leadtime: 1 Week **
Total Price: 4.95 € *
1 mtr.
4.9504 €
10 mtr.
4.3316 €
100 mtr.
3.8556 €
500 mtr.
3.5581 €
1000 mtr.
3.0940 €
3.6 mm
8
PUR/PVC
control line
DIN 47100
CL.6 = finest stranded
-15 °C to 80 °C
-30 °C to 80 °C
300 V
copper, bright
0.09 mm²
shielded
PP
black