390400800 | Kabeltronik
PVC control line UL-LifYDY 4 x 0.08 mm², shielded, black
Unit Price (€ / mtr.)
3.2368 € *
Available: 374 mtr.
Available in 7 Days: 15,998 mtr.
Leadtime: 1 Week **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2368 €
25 mtr.
2.7489 €
100 mtr.
2.5466 €
200 mtr.
2.4395 €
800 mtr.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible miniature control cables, shielded approved to UL, type UL-LifYDY Style 2936.
For applications demanding cables with highest flexibility, immunity to interference and small outer diameters. Flame retardant to UL-VW1
Technical specifications
Core insulation material | PVC | |
Core colour sequence | international color code | |
Number of cores | 4 | |
Version | control line | |
Outer diameter | 3.2 mm | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.08 mm² | |
Material | PVC | |
Rated voltage | 150 V | |
Test voltage | 1 kV | |
Shielding | shielded | |
Temperature range (active) | -10 °C to 80 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |