391200800 | Kabeltronik

PVC control line UL-LifYY 2 x 0.08 mm², AWG 28, unshielded, black

Order No.: 92F6820
EAN: 4099891236762
MPN:
391200800
Series: UL-LifYY
Kabeltronik
default L
Image may differ
Unit Price (€ / mtr.)
1.4042 € *
Available: 20 mtr.
Available in 7 Days: 6,294 mtr.
Leadtime: 1 Week **
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
10 mtr.
1.4042 €
100 mtr.
1.1305 €
200 mtr.
1.0591 €
1000 mtr.
0.8925 €
2500 mtr.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 391200800, Kabeltronik

Miniature PVC control cable, miniature devices, alarm systems, signalling and medicine systems, etc., where highest flexibility with small outside diameter are necessary.

Technical specifications
Core insulation material PVC
Core colour sequence international color code
Number of cores 2
Version control line
Outer diameter 2.7 mm
AWG cross-section AWG 28
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.08 mm²
Material PVC
Rated voltage 150 V
Test voltage 1 kV
Shielding unshielded
Protective conductor available No
Temperature range (active) -10 °C to 80 °C
Temperature range (unmoved) -30 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Cable cross-section
Shielding
Core insulation material
Halogen free
Colour
AWG cross-section
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Cable cross-section
Shielding
Core insulation material
Halogen free
Colour
AWG cross-section
Manufacturer SKU:
 391800800
1 mtr. 3.2249 €
10 mtr. 2.8322 €
100 mtr. 2.4871 €
200 mtr. 2.3919 €
800 mtr. 2.2491 €
3.2249 € - 2.2491 €
90 mtr.
700 mtr.
3.22 € *
3.9 mm
8
PVC
international color code
control line
CL.5 = fine stranded
-10 °C to 80 °C
-30 °C to 80 °C
150 V
copper, bright
0.08 mm²
unshielded
PVC
No
black
AWG 28
Manufacturer SKU:
 391500800
1 mtr. 2.3086 €
25 mtr. 1.9635 €
100 mtr. 1.8088 €
200 mtr. 1.7374 €
800 mtr. 1.5946 €
2.3086 € - 1.5946 €
90 mtr.
1,900 mtr.
2.31 € *
3.3 mm
5
PVC
international color code
control line
CL.5 = fine stranded
-10 °C to 80 °C
-30 °C to 80 °C
150 V
copper, bright
0.08 mm²
unshielded
PVC
No
black
AWG 28
Manufacturer SKU:
 391400800
1 mtr. 1.9278 €
25 mtr. 1.6303 €
100 mtr. 1.4994 €
200 mtr. 1.4399 €
800 mtr. 1.3209 €
1.9278 € - 1.3209 €
145 mtr.
3,500 mtr.
1.93 € *
3.1 mm
4
PVC
international color code
control line
CL.5 = fine stranded
-10 °C to 80 °C
-30 °C to 80 °C
150 V
copper, bright
0.08 mm²
unshielded
PVC
No
black
AWG 28
Manufacturer SKU:
 391300800
100 mtr. 1.3090 €
200 mtr. 1.2614 €
800 mtr. 1.1543 €
1.3090 € - 1.1543 €
0 mtr.
3,295 mtr.
1.31 € *
2.8 mm
3
PVC
international color code
control line
CL.5 = fine stranded
-10 °C to 80 °C
-30 °C to 80 °C
150 V
copper, bright
0.08 mm²
unshielded
PVC
No
black
AWG 28
Manufacturer SKU:
 391200800
10 mtr. 1.4042 €
100 mtr. 1.1305 €
200 mtr. 1.0591 €
1000 mtr. 0.8925 €
2500 mtr. 0.8092 €
1.4042 € - 0.8092 €
20 mtr.
6,294 mtr.
14.04 € *
2.7 mm
2
PVC
international color code
control line
CL.5 = fine stranded
-10 °C to 80 °C
-30 °C to 80 °C
150 V
copper, bright
0.08 mm²
unshielded
PVC
No
black
AWG 28