410203405 | Kabeltronik
FRNC control line KATRONIC LiHH 2 x 0.34 mm², unshielded, gray
Control cable, 410203405, Kabeltronik
Flexible Control cable FRNC for measuring, control and regulation technology as well as data processing, where the use of halogen free and flame retardant materials is mandatory.
Features
- Halogen-free
- Flame-retardant
Core insulation material | FRNC | |
Core colour sequence | DIN 47100 | |
Number of cores | 2 | |
Version | control line | |
Outer diameter | 4 mm | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.34 mm² | |
Material | FRNC | |
Rated voltage | 500 V | |
Test voltage | 1.2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -40 °C to 90 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |