401010000 | Kabeltronik

Round rope, unassembled, copper, 259 x 0.07 mm, 1.0 mm², 401010000

Order No.: 91F4806
EAN: 4099891191573
MPN:
401010000
Kabeltronik
default L
Image may differ
Unit Price (€ / mtr.)
0.9996 € *
Available: 0 mtr.
Available in 7 Days: 2,000 mtr.
Leadtime: 1 Week **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
100 mtr.
0.9996 €
500 mtr.
0.8568 €
1000 mtr.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper round ropes, type 401.

Ultra-flexible.

Bright version.

Technical attributes (type, cross-section, structure, approx. outer diameter): 401010000, 1.0 mm², 259 x 0.07, 1.5 mm

Technical specifications
Version round rope, unassembled
Cable structure 259 x 0.07 mm
Cable cross-section 1.0 mm²
Material copper
Logistics
Country of origin DE
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Cable cross-section
Cable structure
Version
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Cable cross-section
Cable structure
Version
Round rope, unassembled, copper, 385 x 0.07 mm, 1.5 mm², 401015000
Order No.:
 91F4808
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 401015000
Available: 0 mtr. Available in 7 Days: 500 mtr. Leadtime: 1 Week **
Total Price: 1.12 € *
100 mtr.
1.1186 €
500 mtr.
0.9758 €
1000 mtr.
0.8568 €
copper
1.5 mm²
385 x 0.07 mm
round rope, unassembled
Round rope, unassembled, copper, tin-plated, 1036 x 0.07 mm, 4.0 mm², 401040001
Order No.:
 91F4832
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 401040001
Available: 100 mtr. Available in 7 Days: 900 mtr. Leadtime: 1 Week **
Total Price: 4.95 € *
1 mtr.
4.9504 €
10 mtr.
4.3673 €
100 mtr.
4.1412 €
500 mtr.
3.5938 €
1000 mtr.
3.1773 €
copper, tin-plated
4.0 mm²
1036 x 0.07 mm
round rope, unassembled
Round rope, unassembled, copper, 1575 x 0.07 mm, 6.0 mm², 401060000
Order No.:
 91F4814
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 401060000
Available: 0 mtr. Available in 7 Days: 2 mtr. Leadtime: 1 Week **
Total Price: 3.70 € *
100 mtr.
3.7009 €
500 mtr.
3.2011 €
1000 mtr.
2.8322 €
copper
6.0 mm²
1575 x 0.07 mm
round rope, unassembled
Round rope, unassembled, copper, 651 x 0.07 mm, 2.5 mm², 401025000
Order No.:
 91F4810
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 401025000
Available: 111 mtr. Leadtime: 2 Weeks **
Total Price: 2.13 € *
1 mtr.
2.1301 €
10 mtr.
1.8683 €
100 mtr.
1.5946 €
500 mtr.
1.3804 €
1000 mtr.
1.2257 €
copper
2.5 mm²
651 x 0.07 mm
round rope, unassembled
Round rope, unassembled, copper, 259 x 0.07 mm, 1.0 mm², 401010000
Order No.:
 91F4806
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 401010000
Available: 0 mtr. Available in 7 Days: 2,000 mtr. Leadtime: 1 Week **
Total Price: 1.00 € *
100 mtr.
0.9996 €
500 mtr.
0.8568 €
1000 mtr.
0.7616 €
copper
1.0 mm²
259 x 0.07 mm
round rope, unassembled
Round rope, unassembled, copper, tin-plated, 1575 x 0.07 mm, 6.0 mm², 401060001
Order No.:
 91F4834
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 401060001
Available: 139 mtr. Available in 7 Days: 300 mtr. Leadtime: 1 Week **
Total Price: 8.27 € *
1 mtr.
8.2705 €
10 mtr.
7.2233 €
100 mtr.
6.1880 €
500 mtr.
5.3669 €
1000 mtr.
4.7481 €
copper, tin-plated
6.0 mm²
1575 x 0.07 mm
round rope, unassembled
Round rope, unassembled, copper, tin-plated, 651 x 0.07 mm, 2.5 mm², 401025001
Order No.:
 91F4830
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 401025001
Available: 310 mtr. Available in 7 Days: 100 mtr. Leadtime: 1 Week **
Total Price: 3.42 € *
1 mtr.
3.4153 €
10 mtr.
2.9750 €
100 mtr.
2.5585 €
500 mtr.
2.2253 €
1000 mtr.
1.9635 €
copper, tin-plated
2.5 mm²
651 x 0.07 mm
round rope, unassembled
Round rope, unassembled, copper, 65 x 0.07 mm, 0.25 mm², 401002500
Order No.:
 91F4800
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 401002500
Available: 0 mtr. Available in 7 Days: 600 mtr. Leadtime: 1 Week **
Total Price: 0.44 € *
1 mtr.
0.4403 €
10 mtr.
0.3808 €
100 mtr.
0.3332 €
500 mtr.
0.2820 €
1000 mtr.
0.2451 €
copper
0.25 mm²
65 x 0.07 mm
round rope, unassembled
Round rope, unassembled, copper, 1036 x 0.07 mm, 4.0 mm², 401040000
Order No.:
 91F4812
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 401040000
Available: 0 mtr. Available in 7 Days: 300 mtr. Leadtime: 1 Week **
Total Price: 3.36 € *
1 mtr.
3.3558 €
10 mtr.
2.9274 €
100 mtr.
2.5109 €
500 mtr.
2.1896 €
1000 mtr.
1.9278 €
copper
4.0 mm²
1036 x 0.07 mm
round rope, unassembled