099280705 | Kabeltronik

MPPE-switching strand, halogen free, UL-Style 11027, 0.09 mm², AWG 28/7, gray, outer Ø 0.85 mm

Order No.: 92F908
MPN:
099280705
Series: UL-Style 11027
Kabeltronik
default L
Image may differ
Unit Price (€ / mtr.)
0.4165 € *
Available: 1,750 mtr.
Leadtime: On Request **
Total Price:
104.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
0.4165 €

Stranded wire , 099280705, Kabeltronik

The 099280705 is a stranded wire in halogen free and flame retardant construction. The mPPEmaterial allows very small outer diameter and don´t contain softener. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according  to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent  against acids, caustic solutions and many oils.

Technical specifications
Core insulation material mPPE
Outer diameter 0.85 mm
AWG cross-section AWG 28/7
Colour gray
Halogen free Yes
Cable structure 7 x 0.127 mm
Conductor category CL.1 = stranded
Cable material copper, tin-plated
Cable cross-section 0.09 mm²
Rated voltage 300 V
Standard number UL, cUL
Test voltage 3 kV
Temperature range (active) -20 °C to 105 °C
Temperature range (unmoved) -40 °C to 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 250 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable structure
Cable cross-section
Outer diameter
Colour
AWG cross-section
Standard number
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Core insulation material
Halogen free
1 item in 36 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable structure
Cable cross-section
Outer diameter
Colour
AWG cross-section
Standard number
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Core insulation material
Halogen free