K18060 | Kasp
Padlock, level 11, shackle (H) 28 mm, steel, (B) 60 mm, K18060
Order No.: 03L4775
EAN: 5013969902990
MPN:
K18060
Unit Price (€ / pc.)
69.0795 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
- Hardened steel shackle
- Double ball bearing locking mechanism
- Chrome plated steel body
- 5 pin cylinder with anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 60 mm
- Shackle diameter: 12 mm
- Internal shackle height: 28 mm
Technical specifications
Version | padlock | |
Width | 60 mm | |
Shackle Diameter | 12 mm | |
Stirrup inner height | 28 mm | |
Material | steel | |
Security Rating | 11 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83017000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |