C1206C105M3VAC7800 | Kemet

Ceramic capacitor, 1 µF, 25 V (DC), ±20 %, SMD 1206, Y5V, C1206C105M3VAC7800

Order No.: 53D3398
EAN: 4099879766625
MPN:
C1206C105M3VAC7800
C1206C105M3VACTU
Series: C1206C
Kemet
default L
front L
Image may differ
Unit Price (€ / pc.)
0.2309 € *
Available: 2,107 pcs.
Leadtime: 15 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2309 €
10 pcs.
0.1440 €
50 pcs.
0.1035 €
250 pcs.
0.0857 €
1000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.

Rated voltage 25 VDC.

Technical specifications
Design SMD 1206
Dielectric material Y5V
Capacity 1 µF
Length 3.2 mm
max. operating temperature 85 °C
min. operating temperature -30 °C
Rated voltage (DC) 25 V
Tolerance ±20 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature