26.302 | Kendrion Kuhnke

Mounting bracket

Order No.: 61G822
EAN: 4099891492267
MPN:
26.302
Kendrion Kuhnke
default L
Image may differ
Unit Price (€ / pc.)
12.0190 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
10 pcs.
12.0190 €
20 pcs.
11.6620 €
50 pcs.
11.2931 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting brackets, type ..312/..302.

Steel, black finish.

Technical attributes (type, piston diameter (Pd), stroke): 26.302, for Pd 12 and 16 mm

Technical specifications
Suitable for Plunger
Material steel
Accessory Type mounting bracket
Logistics
Country of origin IT
Customs tariff number 84131100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Mounting bracket
Image may differ

Order No.:

 61G822

Manufacturer SKU:

 26.302

 

Available: 0 pcs. Leadtime: On Request **
12.02 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.0190 €
20 pcs.
11.6620 €
50 pcs.
11.2931 €
Mounting bracket
Image may differ

Order No.:

 61G824

Manufacturer SKU:

 28.302

 

Available: 0 pcs. Leadtime: On Request **
7.69 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.6874 €
Mounting bracket
Image may differ

Order No.:

 61G820

Manufacturer SKU:

 23.312

 

Available: 0 pcs. Leadtime: On Request **
6.56 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.5569 €