50.130 | Kendrion Kuhnke

Banjo coupling, brass, for 5 x 1 tubing, 50.130

Order No.: 62G970
EAN: 4099891492700
MPN:
50.130
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
13.2209 € *
Available: 20 pcs.
Next delivery: 10 pcs. on 2024-07-01
Leadtime: 25 Weeks **
Total Price:
13.22 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2209 €
10 pcs.
11.6382 €
50 pcs.
10.8409 €
150 pcs.
10.3649 €
500 pcs.
9.8294 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube coupling, L-banjo (incl.nut), for 5 x 1 tubing, Material: brass

Operating temperatures: - 10 to +60 °C.

Technical specifications
Suitable for 5 x 1 tubing
Material brass
Accessory Type swivel screw connection
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Length
Suitable for
Thread size
Material
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Length
Suitable for
Thread size
Material
50.121, banjo coupling, brass
Order No.:
 63G150
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.121
Available: 10 pcs. Leadtime: 2 Weeks **
Total Price: 23.76 € *
1 pcs.
23.7643 €
10 pcs.
20.9083 €
50 pcs.
19.4803 €
150 pcs.
18.6354 €
500 pcs.
17.6834 €
swivel screw connection
threaded connection M5
M5
brass
50.021, tube coupling, brass, for 6 x 1 tubing
Order No.:
 62G910
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.021
Available: 1,144 pcs. Leadtime: On Request **
Total Price: 4.81 € *
1 pcs.
4.8076 €
10 pcs.
4.2364 €
100 pcs.
3.7128 €
250 pcs.
3.5581 €
1000 pcs.
3.3439 €
hose screw fitting
6 x 1 tubing
M5
brass
50.191, banjo coupling, brass, for 6 x 1 tubing
Order No.:
 62G920
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.191
Available: 443 pcs. Leadtime: 2 Weeks **
Total Price: 13.36 € *
1 pcs.
13.3637 €
10 pcs.
11.7691 €
50 pcs.
10.9599 €
150 pcs.
10.4839 €
500 pcs.
9.9365 €
swivel screw connection
6 x 1 tubing
brass
Banjo coupling, brass, for 5 x 1 tubing, 50.130
Order No.:
 62G970
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.130
Available: 20 pcs. Leadtime: 25 Weeks ** Next delivery: 10 pcs. on 2024-07-01
Total Price: 13.22 € *
1 pcs.
13.2209 €
10 pcs.
11.6382 €
50 pcs.
10.8409 €
150 pcs.
10.3649 €
500 pcs.
9.8294 €
swivel screw connection
5 x 1 tubing
brass
50.007, tube coupling, brass, for 5 x 1 tubing
Order No.:
 62G950
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.007
Available: 10 pcs. Leadtime: On Request **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4030 €
250 pcs.
4.2483 €
1000 pcs.
3.9627 €
hose screw fitting
18 mm
5 x 1 tubing
M5
brass
50.140, T-banjo, M 5 for 5 x 1 tubing
Order No.:
 62G980
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.140
Available: 0 pcs. Leadtime: On Request **
Total Price: 18.29 € *
10 pcs.
18.2903 €
25 pcs.
17.7429 €
50 pcs.
17.1955 €
swivel screw connection
5 x 1 tubing
M5
brass
50.170, T-banjo, M 5 for 5 x 1 tubing
Order No.:
 62G990
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.170
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 14.40 € *
10 pcs.
14.3990 €
50 pcs.
13.4351 €
150 pcs.
12.8401 €
500 pcs.
12.1856 €
swivel screw connection
5 x 1 tubing
brass
Banjo coupling, M 5, 50.123
Order No.:
 63G160
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.123
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 10.65 € *
10 pcs.
10.6505 €
50 pcs.
9.9127 €
150 pcs.
9.4962 €
500 pcs.
9.0202 €
swivel screw connection
threaded connection M5
M5
brass
50.056, bulkhead coupling, brass, for 5 x 1 tubing
Order No.:
 63G130
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.056
Available: 0 pcs. Leadtime: On Request **
Total Price: 22.18 € *
10 pcs.
22.1816 €
25 pcs.
21.5271 €
50 pcs.
20.8607 €
bulkhead fitting
32 mm
5 x 1 tubing
brass
50.046, tube coupling, brass, for 6 x 1 tubing
Order No.:
 62G900
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.046
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.23 € *
10 pcs.
10.2340 €
50 pcs.
9.5200 €
150 pcs.
9.1154 €
500 pcs.
8.6394 €
hose screw fitting
24 mm
6 x 1 tubing
G1/8
brass
M 5, 50.192, T-banjo for 6 x 1 tubing
Order No.:
 62G930
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.192
Available: 0 pcs. Leadtime: On Request **
Total Price: 19.94 € *
10 pcs.
19.9444 €
25 pcs.
19.3375 €
50 pcs.
18.7425 €
swivel screw connection
6 x 1 tubing
brass
Banjo coupling, M 5, 50.150
Order No.:
 63G140
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.150
Available: 0 pcs. Leadtime: On Request **
Total Price: 19.12 € *
10 pcs.
19.1233 €
25 pcs.
18.5402 €
50 pcs.
17.9809 €
swivel screw connection
20 mm
6 x 1 tubing
M5
brass
50.420, T-banjo for 6 x 1 tubing
Order No.:
 62G925
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.420
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.71 € *
10 pcs.
14.7084 €
25 pcs.
14.2681 €
50 pcs.
13.8397 €
swivel screw connection
18.5 mm
6 x 1 tubing
M5
brass