52.055 | Kendrion Kuhnke

52.055, T-banjo coupling for 4 x 1 and 4 x 0.65 tubing

Order No.: 62G754
EAN: 4099891492489
MPN:
52.055
Kendrion Kuhnke
default L
Image may differ
Unit Price (€ / pc.)
26.1919 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.19 € *
Price list
Quantity
Price per unit*
10 pcs.
26.1919 €
25 pcs.
25.4065 €
50 pcs.
24.6092 €
*incl. VAT plus shipping costs
**Subject to prior sale

With G 1/8 thread.

Operating temperatures: - 10 to +60 °C.

Technical specifications
Suitable for 4 x 1 and 4 x 0.65 tubing
Thread size G1/8
Length 34 mm
Accessory Type swivel screw connection
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Length
Suitable for
Thread size
Material
Pressure
Medium
1 item in 27 variations
*incl. VAT plus shipping costs
Item description
Total
Accessory Type
Length
Suitable for
Thread size
Material
Pressure
Medium
Manufacturer SKU:
 52.095
1 pcs. 16.3744 €
10 pcs. 14.4109 €
50 pcs. 13.4232 €
150 pcs. 12.8401 €
500 pcs. 12.1856 €
16.3744 € - 12.1856 €
33 pcs.
16.37 € *
swivel screw connection
4 x 1 and 4 x 0.65 tubing
M5
brass
Manufacturer SKU:
 52.025
10 pcs. 13.3161 €
50 pcs. 12.1499 €
150 pcs. 11.4716 €
500 pcs. 10.6981 €
13.3161 € - 10.6981 €
0 pcs.
13.32 € *
Y plug
33.5 mm
4 x 1 tubing
Manufacturer SKU:
 52.170
1 pcs. 15.1011 €
10 pcs. 13.2804 €
50 pcs. 12.3879 €
150 pcs. 11.8286 €
500 pcs. 11.2217 €
15.1011 € - 11.2217 €
52 pcs.
15.10 € *
screw-in push-in connector
18 mm
4 x 1 and 4 x 0.65 tubing
G1/8
Manufacturer SKU:
 52.090
1 pcs. 9.5438 €
10 pcs. 8.4014 €
50 pcs. 7.8302 €
150 pcs. 7.4732 €
500 pcs. 7.1043 €
9.5438 € - 7.1043 €
20 pcs.
9.54 € *
swivel screw connection
4 x 1 and 4 x 0.65 tubing
M5
Manufacturer SKU:
 52.100
1 pcs. 17.1003 €
10 pcs. 15.0535 €
50 pcs. 14.0301 €
150 pcs. 13.4113 €
500 pcs. 12.7330 €
17.1003 € - 12.7330 €
5 pcs.
17.10 € *
swivel screw connection
34 mm
4 x 1 and 4 x 0.65 tubing
M5
Manufacturer SKU:
 52.180
1 pcs. 20.4442 €
10 pcs. 17.9809 €
50 pcs. 16.7671 €
150 pcs. 16.0174 €
500 pcs. 15.2082 €
20.4442 € - 15.2082 €
19 pcs.
20.44 € *
swivel screw connection
4 x 1 and 4 x 0.65 tubing
G1/8
Manufacturer SKU:
 52.011
1 pcs. 8.4609 €
10 pcs. 7.6160 €
50 pcs. 6.8544 €
100 pcs. 6.1761 €
8.4609 € - 6.1761 €
30 pcs.
8.46 € *
screw-in push-in connector
14.5 mm
4 x 1 and 4 x 0.65 tubing
M5
brass
Manufacturer SKU:
 52.010
1 pcs. 7.5922 €
10 pcs. 6.6997 €
100 pcs. 5.8667 €
250 pcs. 5.6406 €
1000 pcs. 5.2598 €
7.5922 € - 5.2598 €
58 pcs.
7.59 € *
screw-in push-in connector
14.5 mm
4 x 1 and 4 x 0.65 tubing
M5
Manufacturer SKU:
 56.040
10 pcs. 8.4847 €
8.4847 €
0 pcs.
8.48 € *
angle plug-in connection
6 x 1 tubing
Manufacturer SKU:
 52.105
10 pcs. 21.3129 €
25 pcs. 20.6703 €
50 pcs. 20.0396 €
21.3129 € - 20.0396 €
0 pcs.
21.31 € *
swivel screw connection
4 x 1 and 4 x 0.65 tubing
M5
Manufacturer SKU:
 52.015
1 pcs. 10.5553 €
10.5553 €
0 pcs.
10.56 € *
reducer piece
34 mm
6 x 1 tubing
Manufacturer SKU:
 52.110
25 pcs. 25.2756 €
50 pcs. 24.5140 €
25.2756 € - 24.5140 €
0 pcs.
25.28 € *
swivel screw connection
4 x 1 and 4 x 0.65 tubing
M5
Manufacturer SKU:
 52.115
10 pcs. 8.2229 €
8.2229 €
0 pcs.
8.22 € *
silencer
41.5 mm
tube coupling and nipple
brass
Manufacturer SKU:
 52.030
10 pcs. 36.1879 €
25 pcs. 35.0931 €
50 pcs. 34.0102 €
36.1879 € - 34.0102 €
0 pcs.
36.19 € *
bulkhead plug-in connection
40 mm
4 x 1 and 4 x 0.65 tubing
brass
Manufacturer SKU:
 52.185
1 pcs. 1.5589 €
1.5589 €
0 pcs.
1.56 € *
dummy plug
23 mm
Manufacturer SKU:
 52.055
10 pcs. 26.1919 €
25 pcs. 25.4065 €
50 pcs. 24.6092 €
26.1919 € - 24.6092 €
0 pcs.
26.19 € *
swivel screw connection
34 mm
4 x 1 and 4 x 0.65 tubing
G1/8
Manufacturer SKU:
 52.020
10 pcs. 20.5156 €
25 pcs. 19.9087 €
50 pcs. 19.2899 €
20.5156 € - 19.2899 €
0 pcs.
20.52 € *
Double plug-in connection
27 mm
4 x 1 and 4 x 0.65 tubing
Manufacturer SKU:
 52.080
10 pcs. 12.2332 €
12.2332 €
0 pcs.
12.23 € *
T-turn connector
34 mm
4 x 1 and 4 x 0.65 tubing
brass
Manufacturer SKU:
 52.070
10 pcs. 13.1614 €
25 pcs. 12.7687 €
50 pcs. 12.3641 €
13.1614 € - 12.3641 €
0 pcs.
13.16 € *
swivel screw connection
4 x 1 and 4 x 0.65 tubing
brass
Manufacturer SKU:
 56.050
10 pcs. 21.8722 €
25 pcs. 21.2296 €
50 pcs. 20.5632 €
21.8722 € - 20.5632 €
0 pcs.
21.87 € *
T-coupling
46 mm
6 x 1 tubing
12 bar
Neutral gases