HT-D30-F-24VDC 100% ED | Kendrion Kuhnke

Holding solenoid, HT-D 30-F-24VDC, 100 % duty cycle, 200 N, 3.8 W, 130 g

Order No.: 27G230
EAN: 4099889490046
MPN:
HT-D30-F-24VDC 100% ED
Series: HTD
Kendrion Kuhnke
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
92.4035 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
92.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
92.4035 €

Holding solenoids, type Kuhnke HT-D.

Design: cylindrical. Rated voltage: 24 VDC. Approved relative duty cycle: 100 %. Connection: 200 mm stranded wire. Insulation class: B. Temperature limit: +130 °C. Test voltage: 800 VRMS.

Technical attributes (type, adhesion, rated power, weight): HT-D 30-F-24VDC 100 % duty cycle, 200 N, 3.8 W, 130 g

Technical specifications
Connection stranded wires
diameter 30 mm
On Period 100 % ED
Holding force 200 N
Power 3.8 W
Rated voltage (DC) 24 V
Logistics
Country of origin DE
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Holding force
Power
Connection
Rated voltage (DC)
On Period
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Holding force
Power
Connection
Rated voltage (DC)
On Period
Holding solenoid, HT-D 40-F-24VDC, 100 % duty cycle, 400 N, 6.0 W, 230 g
Order No.:
 27G232
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 HT-D40-F-24VDC 100% ED
Available: 12 pcs. Leadtime: 12 Weeks ** Next delivery: 14 pcs. on 2024-07-04
Total Price: 132.46 € *
1 pcs.
132.4589 €
3 pcs.
128.4843 €
10 pcs.
124.0694 €
25 pcs.
120.7493 €
100 pcs.
115.4657 €
40 mm
400 N
6 W
stranded wires
24 V
100 % ED
Holding solenoid, HT-D 70-F-24VDC, 100 % duty cycle, 1400 N, 19 W, 800 g
Order No.:
 27G226
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 HT-D70-F-24VDC 100% ED
Available: 16 pcs. Leadtime: 18 Weeks ** Next delivery: 10 pcs. on 2024-06-03
Total Price: 138.96 € *
1 pcs.
138.9563 €
3 pcs.
134.7913 €
10 pcs.
130.1503 €
70 mm
1400 N
19 W
stranded wires
24 V
100 % ED
Holding solenoid, HT-D 25-F-24VDC, 100 % duty cycle, 115 N, 4.0 W, 50 g
Order No.:
 27G222
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 HT-D25-F-24VDC 100% ED
Available: 0 pcs. Leadtime: 26 Weeks ** Next delivery: 25 pcs. on 2024-07-04
Total Price: 121.13 € *
1 pcs.
121.1301 €
3 pcs.
117.5006 €
10 pcs.
113.4546 €
25 pcs.
110.4320 €
100 pcs.
105.5887 €
25 mm
115 N
4 W
stranded wires
24 V
100 % ED