48.200.00.50.10 | Kendrion Kuhnke

Pressure control valve, 48.200.00.50.10, up to 5.0 bar, no

Order No.: 62G290
EAN: 4099891491932
MPN:
48.200.00.50.10
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
82.1219 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
82.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.1219 €

Pressure control valves with M 5 threaded fitting, type Kuhnke 48.200.00.

Pressure range: max. 10 bar. Housing material: nickel-plated brass/plastic. Diaphragm: NBR, fabric-reinforced. Media: non-aggressive. Input: 1 connection size M 5. Outlet: 3 connections size M 5. Ambient temperatures: 0 to +60 °C.

Technical attributes (type, pressure adjustment range, secondary bleeder port yes/no): 48.200.00.50.10, up to 5.0 bar, no

Technical specifications
Connection M5
Pressure range 10 bar
Pressure range of setting up to 5 bar
Medium non-aggressive media
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pressure range of setting
Connection
Medium
Pressure range
1 item in 6 variations
*incl. VAT plus shipping costs