65.231 24VDC | Kendrion Kuhnke

Solenoid valve, 65.231, 117 ohm, 205 mA

Order No.: 60G214
EAN: 4099891490027
MPN:
65.231 24VDC
Series: 65
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
142.9666 € *
Available: 14 pcs.
Leadtime: 18 Weeks **
Total Price:
142.97 € *
Price list
Quantity
Price per unit*
1 pcs.
142.9666 €
3 pcs.
138.6707 €
10 pcs.
133.9107 €
25 pcs.
130.3288 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro solenoid valves, type Kuhnke 65.

Directional 3/2-way poppet valve with standard socket; Pressure range: 8.0 bar. Pressurized media fitting: M 5. Electrical connection: 6.3 x 0.8 tab terminals. Degree of protection: IP 65. Design to VDE 0580/VDE 0110. Insulation class: E. Insulation group: C. Ambient temperatures: –10 to +50 °C.

3/2-way NC valves for 24 VDC, rated orifice NW 2.0, 3.0 bar pressure, type 65.231.

Rated coil power: approx. 4.5 W. Release power: 0.15 W. Pickup time: 10 to 15 ms. Kv value: 1.15 l/min.

Technical attributes (type, rated resistance, rated current): 65.231, 117 ohm, 205 mA

Technical specifications
Connection plug-in connection
Version 3/2-way NC poppet valve
Pressure range 0-3 bar
Power 4.5 W
Rated voltage 24 V
Nominal width 2 mm
Logistics
Country of origin IT
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Nominal width
Rated voltage
Pressure range
Power
Version
Connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Nominal width
Rated voltage
Pressure range
Power
Version
Connection
Solenoid valve, 65.231, 117 ohm, 205 mA
Order No.:
 60G214
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 65.231 24VDC
Available: 14 pcs. Leadtime: 18 Weeks **
Total Price: 142.97 € *
1 pcs.
142.9666 €
3 pcs.
138.6707 €
10 pcs.
133.9107 €
25 pcs.
130.3288 €
2 mm
24 V
0-3 bar
4.5 W
3/2-way NC poppet valve
plug-in connection
Solenoid valve, 65.111, 117 ohm, 205 mA
Order No.:
 60G212
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 65.111 24VDC
Available: 13 pcs. Leadtime: 25 Weeks **
Total Price: 111.67 € *
1 pcs.
111.6696 €
5 pcs.
104.9699 €
15 pcs.
100.9477 €
50 pcs.
96.4733 €
1 mm
24 V
0-8 bar
4.5 W
3/2-way NC poppet valve
plug-in connection
Solenoid valve, 65.172, 4950 ohm, 22 mA
Order No.:
 60G216
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 65.172 230VAC
Available: 0 pcs. Leadtime: On Request **
Total Price: 134.07 € *
10 pcs.
134.0654 €
25 pcs.
130.7096 €
50 pcs.
128.0321 €
1.6 mm
230 V
0-5 bar
5 W
3/2-way NC poppet valve
plug-in connection