L-113HDT | Kingbright

LED, THT, rectangular, red, 635 nm, 0.4 mcd to 0.001 cd, 110°, L-113HDT

Order No.: 66S9263
EAN: 4099879009791
MPN:
L-113HDT
Series: L-113
Kingbright
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
0.3094 € *
Available: 31 pcs.
Leadtime: On Request **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2618 €
30 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular LED Lamp, L-113HDT, Kingbright

The bright red source color device is made with gallium phosphide red light emitting diode.

Features

  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for level indicator
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 110 °
Number of LEDs 1
Width 2 mm
On-State Voltage 2.5 V
Forward Current 20 mA
Colour of the LED red
Enclosure rectangular
Length 5 mm
Light intensity min. 0.0004 cd
Light intensity typ. 0.001 cd
Lens red
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 635 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Light intensity typ.
Wavelength
Light intensity min.
Forward Current
Lens
On-State Voltage
Colour of the LED
min. operating temperature
Enclosure
Radiation angle
Width
Length
Assembly
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Light intensity typ.
Wavelength
Light intensity min.
Forward Current
Lens
On-State Voltage
Colour of the LED
min. operating temperature
Enclosure
Radiation angle
Width
Length
Assembly
max. operating temperature
Manufacturer SKU:
 L-113GDT
20 pcs. 0.4165 €
100 pcs. 0.3213 €
500 pcs. 0.2618 €
2000 pcs. 0.2332 €
4000 pcs. 0.2083 €
0.4165 € - 0.2083 €
401 pcs.
8.33 € *
0.005 cd
568 nm
0.0012 cd
25 mA
green
2.4 V
green
-40 °C
rectangular
110 °
2 mm
5 mm
THT
85 °C
Manufacturer SKU:
 L-113HDT
1 pcs. 0.3094 €
10 pcs. 0.2618 €
30 pcs. 0.2261 €
0.3094 € - 0.2261 €
31 pcs.
0.31 € *
0.001 cd
635 nm
0.0004 cd
20 mA
red
2.5 V
red
-40 °C
rectangular
110 °
2 mm
5 mm
THT
85 °C
Manufacturer SKU:
 L-113YDT
1000 pcs. 0.0821 €
0.0821 €
0 pcs.
0.08 € *
0.004 cd
588 nm
0.0012 cd
20 mA
yellow
2.5 V
yellow
-40 °C
rectangular
110 °
2 mm
5 mm
THT
85 °C
Manufacturer SKU:
 L-113IDT
1000 pcs. 0.1000 €
0.1000 €
0 pcs.
0.10 € *
0.007 cd
617 nm
0.004 cd
30 mA
red
2.5 V
red
-40 °C
rectangular
110 °
2 mm
5 mm
THT
85 °C