L-2060ID | Kingbright
LED, THT, Ø 1.8 mm, red, 625 nm, 8 mcd to 0.032 cd, 70°, L-2060ID
Solid state lamp, L-2060ID, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Small size LED lamp
- Reliable and rugged
- Versatile mounting on P.C. board or panel
- RoHS compliant
Radiation angle | 70 ° | |
Number of LEDs | 2 | |
Width | 2.4 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 10 mA | |
diameter | 1.8 mm | |
Colour of the LED | red | |
Length | 3.3 mm | |
Light intensity min. | 0.008 cd | |
Light intensity typ. | 0.032 cd | |
Lens | red | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 625 nm |
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bag with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |