L-424IDT | Kingbright

LED, THT, cylindrical, Ø 3 mm, red, 625 nm, 2 to 6 mcd, 100°, L-424IDT

Order No.: 66S9281
EAN: 4099879009906
MPN:
L-424IDT
Series: L-42
Kingbright
default L
Image may differ
Unit Price (€ / pc.)
0.2701 € *
Available: 907 pcs.
Leadtime: 1 Week **
Total Price:
1.35 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2701 €
50 pcs.
0.1928 €
250 pcs.
0.1607 €
1000 pcs.
0.1369 €
2500 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylindrical LED lamp, L-424IDT, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Cylindrical type
  • Low power consumption
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 100 °
Number of LEDs 1
On-State Voltage 2.5 V
Forward Current 20 mA
diameter 3 mm
Colour of the LED red
Enclosure cylindrical
Length 4.8 mm
Light intensity min. 0.002 cd
Light intensity typ. 0.006 cd
Lens red
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 625 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Light intensity typ.
Wavelength
Light intensity min.
Lens
Colour of the LED
min. operating temperature
Enclosure
diameter
Radiation angle
Forward Current
Length
On-State Voltage
Assembly
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Light intensity typ.
Wavelength
Light intensity min.
Lens
Colour of the LED
min. operating temperature
Enclosure
diameter
Radiation angle
Forward Current
Length
On-State Voltage
Assembly
max. operating temperature
LED, THT, cylindrical, Ø 3 mm, red, 625 nm, 2 to 6 mcd, 100°, L-424IDT
Order No.:
 66S9281
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-424IDT
Available: 907 pcs. Leadtime: 1 Week **
Total Price: 1.35 € *
5 pcs.
0.2701 €
50 pcs.
0.1928 €
250 pcs.
0.1607 €
1000 pcs.
0.1369 €
2500 pcs.
0.1202 €
0.006 cd
625 nm
0.002 cd
red
red
-40 °C
cylindrical
3 mm
100 °
20 mA
4.8 mm
2.5 V
THT
85 °C
LED, THT, cylindrical, Ø 3 mm, yellow, 588 nm, 1.2 to 3 mcd, 100°, L-424YDT
Order No.:
 66S9282
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-424YDT
Available: 838 pcs. Leadtime: On Request **
Total Price: 2.67 € *
10 pcs.
0.2666 €
50 pcs.
0.1916 €
250 pcs.
0.1595 €
1000 pcs.
0.1357 €
2500 pcs.
0.1202 €
0.003 cd
588 nm
0.0012 cd
yellow
yellow
-40 °C
cylindrical
3 mm
100 °
20 mA
4.8 mm
2.5 V
THT
85 °C
LED, THT, cylindrical, Ø 3 mm, green, 568 nm, 1 to 4 mcd, 100°, L-424GDT
Order No.:
 66S9279
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-424GDT
Available: 902 pcs. Leadtime: 2 Weeks **
Total Price: 1.33 € *
5 pcs.
0.2666 €
50 pcs.
0.1916 €
250 pcs.
0.1595 €
1000 pcs.
0.1357 €
2500 pcs.
0.1202 €
0.004 cd
568 nm
0.001 cd
green
green
-40 °C
cylindrical
3 mm
100 °
20 mA
4.8 mm
2.5 V
THT
85 °C