L-483IDT | Kingbright

LED, THT, cylindrical, Ø 5 mm, red, 625 nm, 2 to 6 mcd, 100°, L-483IDT

Order No.: 66S9285
EAN: 4099879009944
MPN:
L-483IDT
Series: L-483
Kingbright
default L
Image may differ
Unit Price (€ / pc.)
0.2440 € *
Available: 190 pcs.
Leadtime: On Request **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2440 €
50 pcs.
0.1737 €
250 pcs.
0.1452 €
1000 pcs.
0.1249 €
2500 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylindrical LED lamp, L-483IDT, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Cylindrical type
  • Low power consumption
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 100 °
Number of LEDs 1
On-State Voltage 2.3 V
Forward Current 20 mA
diameter 5 mm
Colour of the LED red
Enclosure cylindrical
Length 8.6 mm
Light intensity min. 0.002 cd
Light intensity typ. 0.006 cd
Lens red
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 625 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Light intensity typ.
Wavelength
Light intensity min.
Forward Current
Lens
On-State Voltage
Colour of the LED
min. operating temperature
Enclosure
diameter
Radiation angle
Length
Assembly
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Light intensity typ.
Wavelength
Light intensity min.
Forward Current
Lens
On-State Voltage
Colour of the LED
min. operating temperature
Enclosure
diameter
Radiation angle
Length
Assembly
max. operating temperature
LED, THT, cylindrical, Ø 5 mm, green, 568 nm, 1.5 to 3 mcd, 100°, L-483GDT
Order No.:
 66S9283
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-483GDT
Available: 2,443 pcs. Leadtime: On Request **
Total Price: 2.44 € *
10 pcs.
0.2440 €
50 pcs.
0.1737 €
250 pcs.
0.1452 €
1000 pcs.
0.1249 €
2500 pcs.
0.1095 €
0.003 cd
568 nm
0.0015 cd
25 mA
green
2.5 V
green
-40 °C
cylindrical
5 mm
100 °
8.6 mm
THT
85 °C
LED, THT, cylindrical, Ø 5 mm, red, 660 nm, 0.4 mcd to 0.001 cd, 100°, L-483HDT
Order No.:
 66S9284
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-483HDT
Available: 683 pcs. Leadtime: On Request **
Total Price: 3.09 € *
10 pcs.
0.3094 €
50 pcs.
0.2618 €
100 pcs.
0.2261 €
300 pcs.
0.1785 €
600 pcs.
0.1190 €
0.001 cd
660 nm
0.0004 cd
25 mA
red
2.5 V
red
-40 °C
cylindrical
5 mm
100 °
8.6 mm
THT
85 °C
LED, THT, cylindrical, Ø 5 mm, yellow, 588 nm, 1.2 to 3 mcd, 100°, L-483YDT
Order No.:
 66S9286
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-483YDT
Available: 600 pcs. Leadtime: On Request **
Total Price: 2.44 € *
10 pcs.
0.2440 €
50 pcs.
0.1737 €
250 pcs.
0.1452 €
1000 pcs.
0.1249 €
2500 pcs.
0.1095 €
0.003 cd
588 nm
0.0012 cd
20 mA
yellow
2.5 V
yellow
-40 °C
cylindrical
5 mm
100 °
8.6 mm
THT
85 °C
LED, THT, cylindrical, Ø 5 mm, red, 625 nm, 2 to 6 mcd, 100°, L-483IDT
Order No.:
 66S9285
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-483IDT
Available: 190 pcs. Leadtime: On Request **
Total Price: 2.44 € *
10 pcs.
0.2440 €
50 pcs.
0.1737 €
250 pcs.
0.1452 €
1000 pcs.
0.1249 €
2500 pcs.
0.1095 €
0.006 cd
625 nm
0.002 cd
20 mA
red
2.3 V
red
-40 °C
cylindrical
5 mm
100 °
8.6 mm
THT
85 °C