L-53LID | Kingbright

LED, THT, Ø 5 mm, red, 627 nm, 7 to 0.005 cd, 60°, L-53LID

Order No.: 66S9223
EAN: 4099879009647
MPN:
L-53LID
Series: L-53
Kingbright
default L
Image may differ
Unit Price (€ / pc.)
0.2523 € *
Available: 277 pcs.
Leadtime: 10 Weeks **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2523 €
50 pcs.
0.1809 €
250 pcs.
0.1499 €
1000 pcs.
0.1285 €
2500 pcs.
0.1131 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-53LID, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 60 °
Number of LEDs 1
On-State Voltage 2.5 V
Forward Current 20 mA
diameter 5 mm
Colour of the LED red
Length 8.6 mm
Light intensity min. 7 cd
Light intensity typ. 0.005 cd
Lens red
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 627 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Light intensity typ.
Wavelength
Light intensity min.
diameter
Radiation angle
Forward Current
Lens
Length
On-State Voltage
Colour of the LED
min. operating temperature
Width
Assembly
max. operating temperature
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Light intensity typ.
Wavelength
Light intensity min.
diameter
Radiation angle
Forward Current
Lens
Length
On-State Voltage
Colour of the LED
min. operating temperature
Width
Assembly
max. operating temperature
LED, THT, Ø 5 mm, red, 627 nm, 7 to 0.005 cd, 60°, L-53LID
Order No.:
 66S9223
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-53LID
Available: 277 pcs. Leadtime: 10 Weeks **
Total Price: 2.52 € *
10 pcs.
0.2523 €
50 pcs.
0.1809 €
250 pcs.
0.1499 €
1000 pcs.
0.1285 €
2500 pcs.
0.1131 €
0.005 cd
627 nm
7 cd
5 mm
60 °
20 mA
red
8.6 mm
2.5 V
red
-40 °C
THT
85 °C
LED, THT, Ø 5 mm, red, 660 nm, 1 to 1.8 cd, 30°, L-53SRD-J4
Order No.:
 66S9250
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-53SRD-J4
Available: 660 pcs. Leadtime: On Request **
Total Price: 10.41 € *
25 pcs.
0.4165 €
125 pcs.
0.3689 €
500 pcs.
0.3332 €
2000 pcs.
0.3011 €
5000 pcs.
0.2761 €
1.8 cd
660 nm
1 cd
5 mm
30 °
20 mA
red
8.6 mm
2.5 V
red
-40 °C
THT
85 °C
LED, THT, Ø 5 mm, yellow, 590 nm, 5 to 20 mcd, 60°, L-53YD
Order No.:
 66S9254
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-53YD
Available: 478 pcs. Leadtime: On Request **
Total Price: 1.99 € *
10 pcs.
0.1987 €
50 pcs.
0.1416 €
250 pcs.
0.1190 €
1000 pcs.
0.1023 €
2500 pcs.
0.0893 €
0.02 cd
590 nm
0.005 cd
5 mm
60 °
20 mA
yellow
8.6 mm
2.5 V
yellow
-40 °C
THT
85 °C
LED, THT, Ø 5 mm, red, 640 nm, 1.2 to 1.7 cd, 30°, L-53SRC-DW
Order No.:
 72S5342
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-53SRC-DW
Available: 700 pcs. Leadtime: On Request **
Total Price: 2.26 € *
10 pcs.
0.2261 €
50 pcs.
0.2023 €
100 pcs.
0.1785 €
500 pcs.
0.1547 €
1.7 cd
640 nm
1.2 cd
5 mm
30 °
30 mA
clear
33.6 mm
1.85 V
red
-40 °C
2.54 mm
THT
85 °C
LED, THT, Ø 5.9 mm, green, 565 nm, 5 mcd to 0.02 cd, 60°, L-53GD
Order No.:
 66S9217
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-53GD
Available: 1,352 pcs. Leadtime: On Request **
Total Price: 1.99 € *
10 pcs.
0.1987 €
50 pcs.
0.1416 €
250 pcs.
0.1190 €
1000 pcs.
0.1023 €
2500 pcs.
0.0893 €
0.02 cd
565 nm
0.005 cd
5.9 mm
60 °
20 mA
green
8.6 mm
2.5 V
green
-40 °C
THT
85 °C
LED, THT, Ø 5 mm, green, 565 nm, 0.7 to 2 mcd, 60°, L-53LGD
Order No.:
 66S9222
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-53LGD
Available: 176 pcs. Leadtime: On Request **
Total Price: 2.07 € *
10 pcs.
0.2071 €
50 pcs.
0.1476 €
250 pcs.
0.1226 €
1000 pcs.
0.1059 €
2500 pcs.
0.0928 €
0.002 cd
565 nm
0.0007 cd
5 mm
60 °
20 mA
green
8.6 mm
2.5 V
green
-40 °C
THT
85 °C
LED, THT, Ø 5.9 mm, green, 565 nm, 0.07 to 0.2 cd, 30°, L-53SGC
Order No.:
 66S9235
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-53SGC
Available: 37,053 pcs. Leadtime: On Request **
Total Price: 2.11 € *
10 pcs.
0.2106 €
50 pcs.
0.1499 €
250 pcs.
0.1249 €
1000 pcs.
0.1083 €
2500 pcs.
0.0952 €
0.2 cd
565 nm
0.07 cd
5.9 mm
30 °
20 mA
clear
8.6 mm
2.5 V
green
-40 °C
THT
85 °C
LED, THT, Ø 5.9 mm, blue, 430 nm, 36 to 90 mcd, 60°, L-53MBDL
Order No.:
 66S9226
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-53MBDL
Available: 2 pcs. Leadtime: On Request **
Total Price: 1.32 € *
1 pcs.
1.3209 €
10 pcs.
1.2138 €
50 pcs.
1.0710 €
250 pcs.
0.9282 €
1000 pcs.
0.8092 €
0.09 cd
430 nm
0.036 cd
5.9 mm
60 °
30 mA
blue
8.6 mm
4.5 V
blue
-40 °C
THT
85 °C
LED, THT, Ø 5 mm, red, 660 nm, 5 to 8 cd, 20°, L-53SRC-J4
Order No.:
 66S9425
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-53SRC-J4
Available: 7,068 pcs. Leadtime: 10 Weeks **
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3213 €
2500 pcs.
0.2856 €
8 cd
660 nm
5 cd
5 mm
20 °
20 mA
clear
8.6 mm
2.5 V
red
-40 °C
THT
85 °C
LED, THT, Ø 5 mm, red, 627 nm, 0.028 to 0.08 cd, 30°, L-53EC
Order No.:
 66S9213
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-53EC
Available: 207 pcs. Leadtime: On Request **
Total Price: 2.62 € *
5 pcs.
0.5236 €
50 pcs.
0.4284 €
100 pcs.
0.3451 €
500 pcs.
0.3023 €
1000 pcs.
0.2785 €
0.08 cd
627 nm
0.028 cd
5 mm
30 °
20 mA
clear
8.6 mm
2.5 V
red
-40 °C
THT
85 °C
LED, THT, Ø 5.9 mm, blue, 470 nm, 60°, L-53QBDL-D
Order No.:
 72S5309
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-53QBDL-D
Available: 740 pcs. Leadtime: 2 Weeks **
Total Price: 3.09 € *
10 pcs.
0.3094 €
100 pcs.
0.2630 €
500 pcs.
0.2321 €
1000 pcs.
0.2047 €
2500 pcs.
0.1868 €
470 nm
5.9 mm
60 °
30 mA
blue
4 V
blue
THT
LED, THT, Ø 5 mm, red, 627 nm, 8 to 25 mcd, 60°, L-53ID
Order No.:
 66S9220
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-53ID
Available: 302 pcs. Leadtime: 10 Weeks ** Next delivery: 1,000 pcs. on 2024-06-24
Total Price: 0.35 € *
1 pcs.
0.3451 €
5 pcs.
0.2213 €
15 pcs.
0.1845 €
50 pcs.
0.1595 €
150 pcs.
0.1345 €
0.025 cd
627 nm
0.008 cd
5 mm
60 °
13 mA
red
8.6 mm
2.5 V
red
-40 °C
THT
85 °C