L-7113GD | Kingbright
LED, THT, Ø 5 mm, green, 568 nm, 5 to 20 mcd, 30°, L-7113GD
Solid state lamp, L-7113GD, Kingbright
The green source color device is made with gallium phosphide green light emitting diode. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Radiation angle | 30 ° | |
Number of LEDs | 1 | |
On-State Voltage | 6 V | |
Forward Current | 17.5 mA | |
diameter | 5 mm | |
Colour of the LED | green | |
Length | 8.6 mm | |
Light intensity min. | 0.005 cd | |
Light intensity typ. | 0.02 cd | |
Lens | green | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 568 nm |
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Bag with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |