L-93WEGW | Kingbright
LED, THT, Ø 2.9 mm, red/green, 627 nm, 20 to 50 mcd, 60°, L-93WEGW
Unit Price (€ / pc.)
0.6307 € *
Available: 222 pcs.
Leadtime: 10 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
25 pcs.
0.5117 €
100 pcs.
0.4284 €
250 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bi-color indicator lamp, L-93WEGW, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source color device is made with gallium phosphide green light emitting diode.
Features
- Uniform light output
- Low power consumption
- 3 leads with one common lead
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 60 ° | |
Number of LEDs | 2 | |
On-State Voltage | 2.5 V | |
Forward Current | 30 mA | |
diameter | 2.9 mm | |
Colour of the LED | red/green | |
Length | 4.6 mm | |
Light intensity min. | 0.02 cd | |
Light intensity typ. | 0.05 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 627 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |