SC10-21EWA | Kingbright

7-Segment Display SC10-21EWA

Order No.: 71S1512
EAN: 4099879005984
MPN:
SC10-21EWA
Series: SC
Kingbright
default L
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 83 pcs.
Leadtime: 10 Weeks **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
20 pcs.
4.6767 €
100 pcs.
4.3554 €
260 pcs.
4.1888 €
1000 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale

7-Segment display, SC10-21EWA, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Low current operation
  • Excellent character appearance
  • High light output
  • Easy mounting on P.C. boards or sockets
  • Mechanically rugged
  • RoHS compliant

Applications

  • Home and smart appliances
  • Display time and digital combination
  • Industrial and instrumental applications
  • Numeric status
Technical specifications
Connection cathode
Number of positions 1
Rated current 30 mA
Width 24 mm
Colour red
Height 10.5 mm
Length 34 mm
Light intensity min. 0.0056 cd
Light intensity typ. 0.023 cd
Assembly THT
Wavelength 625 nm
Character height 25.4 mm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bar with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Character height
Rated current
Width
Length
Light intensity typ.
Wavelength
Height
Colour
Light intensity min.
Assembly
Connection
1 item in 6 variations
*incl. VAT plus shipping costs

Order No.:

 71S1512

Manufacturer SKU:

 SC10-21EWA

 

Available: 83 pcs. Leadtime: 10 Weeks **
5.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3074 €
20 pcs.
4.6767 €
100 pcs.
4.3554 €
260 pcs.
4.1888 €
1000 pcs.
3.9389 €

Order No.:

 71S1568

Manufacturer SKU:

 SC56-11EWA

 

Available: 8 pcs. Leadtime: On Request **
1.49 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4875 €
40 pcs.
1.2614 €
80 pcs.
1.2138 €
320 pcs.
1.1186 €
1000 pcs.
1.0472 €

Order No.:

 71S1560

Manufacturer SKU:

 SC52-11EWA

 

Available: 0 pcs. Leadtime: 10 Weeks **
1.76 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
1.7612 €

Order No.:

 71S1538

Manufacturer SKU:

 SC39-11GWA

 

Available: 0 pcs. Leadtime: 10 Weeks **
1.61 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
390 pcs.
1.6065 €

Order No.:

 71S1562

Manufacturer SKU:

 SC52-11GWA

 

Available: 0 pcs. Leadtime: 10 Weeks **
1.61 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
1.6065 €

Order No.:

 71S1536

Manufacturer SKU:

 SC39-11EWA

 

Available: 0 pcs. Leadtime: 10 Weeks **
2.37 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
2.3681 €
15 pcs.
2.0944 €
75 pcs.
1.8921 €
400 pcs.
1.7136 €
800 pcs.
1.5708 €