97 43 66 | Knipex
Crimping pliers for MC4 Multi-Connect, 2.5-6.0 mm², AWG 20-10, Knipex, 97 43 66
Crimp system pliers, 97 43 66, Knipex
The 97 43 66 crimp system pliers have consistently high crimping quality thanks to precision dies and ratchet mechanism (unlockable). Optimum transmission of force due to lever action for fatigue-reduced operation. Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable.
Features
- Ergonomically designed handles
- Different locators for precise positioning of the connectors
- The crimping die can be easily exchanged using two screws
- With attached crimping dies for MC4 photovoltaic cable connectors (2.5 / 4 / 6 mm²)
Crimping Range (AWG) | AWG 20-10 | |
Crimping Range (mm²) | 2.5-6.0 mm² | |
Suitable for | MC4 Multi-Connect | |
Weight | 618 g | |
Length | 200 mm |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |