97 53 14 | Knipex
Crimping pliers for wire end ferrules, 0.08-16 mm², AWG 28-6, Knipex, 97 53 14
Order No.: 05L8514
EAN: 4003773041474
MPN:
97 53 14
975314
Unit Price (€ / pc.)
180.880 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
180.88 € *
Price list
Quantity
Price per unit*
1 pcs.
180.880 €
3 pcs.
162.792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimping plier, 97 53 14, Knipex
Crimping plier for wire end ferrules
Features
- Hexagonal crimping 0.08 - 16 mm² (AWG 28 - 6)
- Suitable for twin wire ferrules up to 2 x 10 mm²
- with change lever for 16 mm²
Technical specifications
Crimping Range (AWG) | AWG 28-6 | |
Crimping Range (mm²) | 0.08-16 mm² | |
Suitable for | wire end ferrules | |
Weight | 445 g | |
Length | 180 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |