29 25 160 | Knipex

Telephone pliers, L 160 mm, 139 g, 29 25 160

Order No.: 20L1720
EAN: 4003773043478
MPN:
29 25 160
2925160
Knipex
default L
Image may differ
Unit Price (€ / pc.)
29.9880 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
29.99 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9880 €
6 pcs.
26.9892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat Nose and Snipe Nose Pliers , 29 25 160, Knipex

Features

  • Gripping surfaces cross hatched, knurled
  • Vanadium electric steel, forged, multi stage oil hardened
  • Flat round jaws
Technical specifications
Version telephone pliers
Jaw lenght 54 mm
ESD protection No
Weight 139 g
Length 160 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Jaw lenght
Weight
Version
Length
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Jaw lenght
Weight
Version
Length
1000V Insulated
ESD protection
Telephone pliers, L 160 mm, 103 g, 29 11 160
Order No.:
 20L1710
Manufacturer:
 Knipex
Manufacturer SKU:
 29 11 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 25.35 € *
1 pcs.
25.3470 €
6 pcs.
22.8123 €
55 mm
103 g
telephone pliers
160 mm
No
No
Telephone pliers, L 160 mm, 112 g, 29 21 160
Order No.:
 20L1715
Manufacturer:
 Knipex
Manufacturer SKU:
 29 21 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 24.45 € *
1 pcs.
24.4545 €
6 pcs.
22.0150 €
54 mm
112 g
telephone pliers
160 mm
No
No
Telephone pliers, L 160 mm, 139 g, 29 25 160
Order No.:
 20L1720
Manufacturer:
 Knipex
Manufacturer SKU:
 29 25 160
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 29.99 € *
1 pcs.
29.9880 €
6 pcs.
26.9892 €
54 mm
139 g
telephone pliers
160 mm
No
No