31 11 160 | Knipex

Grapple pliers, L 160 mm, 100 g, 31 11 160

Order No.: 20L1810
EAN: 4003773044475
MPN:
31 11 160
3111160
Knipex
default L
Image may differ
Unit Price (€ / pc.)
28.9170 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
28.92 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9170 €
6 pcs.
26.0253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision pliers for very exact assembly, bending and adjusting work. With extra long jaws: length of jaws 55.0 mm. Smooth ground gripping surfaces. Edges carefully deburred. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Version Grapple pliers
Jaw lenght 55 mm
ESD protection No
Weight 100 g
Length 160 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Weight
Version
Length
Jaw lenght
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Version
Length
Jaw lenght
1000V Insulated
ESD protection
Grapple pliers, L 160 mm, 123 g, 31 25 160
Order No.:
 20L1825
Manufacturer:
 Knipex
Manufacturer SKU:
 31 25 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 40.34 € *
1 pcs.
40.3410 €
6 pcs.
36.3069 €
123 g
Grapple pliers
160 mm
55 mm
No
No
Grapple pliers, L 160 mm, 124 g, 31 15 160
Order No.:
 20L1815
Manufacturer:
 Knipex
Manufacturer SKU:
 31 15 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 35.94 € *
1 pcs.
35.9380 €
6 pcs.
32.3442 €
124 g
Grapple pliers
160 mm
55 mm
No
No
Grapple pliers, L 160 mm, 100 g, 31 11 160
Order No.:
 20L1810
Manufacturer:
 Knipex
Manufacturer SKU:
 31 11 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 28.92 € *
1 pcs.
28.9170 €
6 pcs.
26.0253 €
100 g
Grapple pliers
160 mm
55 mm
No
No
Grapple pliers, L 160 mm, 97 g, 31 21 160
Order No.:
 20L1820
Manufacturer:
 Knipex
Manufacturer SKU:
 31 21 160
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 32.31 € *
1 pcs.
32.3085 €
6 pcs.
29.0836 €
97 g
Grapple pliers
160 mm
55 mm
No
No