95 05 165 | Knipex

Cable Shears polished plastic coated 165 mm

Order No.: 20L4030
EAN: 4003773019596
MPN:
95 05 165
9505165
Knipex
default L
Image may differ
Unit Price (€ / pc.)
22.9670 € *
Available: 3 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
22.97 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9670 €
6 pcs.
20.6703 €
*incl. VAT plus shipping costs
**Subject to prior sale
Not suitable for steel wire and hard drawn copper conductors. Precision ground, hardened blades. No crushing, slight deformation of the cable only. Guard prevents operators' fingers being pinched. Adjustable bolted joint. Shears body: surgical steel, stainless, vacuum-hardened. Handles: plastic, impact-proof Model: Cuts cables up to 10 mm dia. / 24 mm². With opening spring and locking device. Blades made of stainless steel. Oil-hardened and tempered.
Technical specifications
Version cable cutter
Weight 111 g
Length 165 mm
Material steel
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
Weight
1000V Insulated
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Weight
1000V Insulated
Cable Shears polished plastic coated 165 mm
Order No.:
 20L4030
Manufacturer:
 Knipex
Manufacturer SKU:
 95 05 165
Available: 3 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 22.97 € *
1 pcs.
22.9670 €
6 pcs.
20.6703 €
steel
cable cutter
165 mm
111 g
No
Combination Shears polished plastic coated 140 mm
Order No.:
 20L4025
Manufacturer:
 Knipex
Manufacturer SKU:
 95 05 140
Available: 6 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 18.98 € *
1 pcs.
18.9805 €
6 pcs.
17.0884 €
stainless steel
combination scissors
140 mm
67 g
No
Combination Shears polished plastic coated 190 mm
Order No.:
 20L4040
Manufacturer:
 Knipex
Manufacturer SKU:
 95 05 190
Available: 1 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 21.30 € *
1 pcs.
21.3010 €
6 pcs.
19.1709 €
special steel
combination scissors
190 mm
116 g
No
Combination Shears polished plastic coated 185 mm
Order No.:
 20L4035
Manufacturer:
 Knipex
Manufacturer SKU:
 95 05 185
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 22.97 € *
1 pcs.
22.9670 €
6 pcs.
20.6703 €
stainless steel
combination scissors
185 mm
115 g
No