70 06 160 | Knipex

VDE side cutter, 160 mm, 216 g, cut capacity (4/3/2 mm/–), 70 06 160

Order No.: 05L2575
EAN: 4003773021995
MPN:
70 06 160
7006160
Knipex
default L
Image may differ
Unit Price (€ / pc.)
35.5810 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
6 pcs.
32.0229 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter, 70 06 160, Knipex

The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened Model: With elongated cutting edge.

Technical Data

  • Material: Vanadium electrical steel
  • Weight: 216 g
  • Length: 160 mm
Technical specifications
Version side cutter
ESD protection No
Weight 216 g
Length 160 mm
Material vanadium electrical steel
Cutting edge with facet
Cutting capicity (hard) 2 mm
Cutting capacity (medium-hard) 3 mm
Cutting capacity (soft) 4 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Cutting capacity (medium-hard)
Length
Cutting capacity (soft)
Weight
Cutting edge
Version
1000V Insulated
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs