73 06 160 | Knipex
VDE side cutter, 160 mm, 195 g, cut capacity (4.8/3.8/2.7/2.2 mm), 73 06 160
Unit Price (€ / pc.)
51.0510 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
51.05 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0510 €
6 pcs.
45.9459 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compact and 25 % less weight. Powerful and precise. Cuts finest strands as well as multi-core cables and piano wires. Box-joint design: highest stability with low weight. Doubly supported joint axis for heaviest duty. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. 40% less force required compared with standard diagonal cutters of the same length. Large opening width for thicker cables. Cuts precisely, even through fine copper wires. Compact, low-weight construction. Universally usable, in the assembly, maintenance and production. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
Version | side cutter | |
ESD protection | No | |
Weight | 195 g | |
Length | 160 mm | |
Material | chromium-vanadium steel | |
Cutting edge | with facet | |
Cutting capicity (hard) | 2.7 mm | |
Cutting capacity (medium-hard) | 3.8 mm | |
Cutting capicity (Piano wire) | 2.2 mm | |
Cutting capacity (soft) | 4.8 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |