98 04 19 | Knipex

VDE Socket wrench, hexagon, 19 mm, L 200 mm, 98 04 19

Order No.: 22L1230
EAN: 4003773020424
MPN:
98 04 19
980419
Knipex
default L
Image may differ
Unit Price (€ / pc.)
32.4870 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
32.49 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4870 €
6 pcs.
29.2383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Special tool steel, oil-hardened.
Technical specifications
Version Socket wrench
ESD protection No
Size 19 mm
Length 200 mm
Peak type hexagon
1000V Insulated Yes
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs