98 45 250 | Knipex

1/2 inch extension, L 250 mm, 98 45 250

Order No.: 22L1575
EAN: 4003773020820
MPN:
98 45 250
9845250
Knipex
default L
Image may differ
Unit Price (€ / pc.)
41.5310 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
41.53 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5310 €
6 pcs.
37.3779 €
*incl. VAT plus shipping costs
**Subject to prior sale
For use with sockets. With internal and external square. Quick, easy and reliable locking of attached sockets. Chrome vanadium steel, forged
Technical specifications
Drive 1/2 inch
Version extension
ESD protection No
Length 250 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Version
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Version
1000V Insulated
ESD protection
1/2 inch extension, L 250 mm, 98 45 250
Order No.:
 22L1575
Manufacturer:
 Knipex
Manufacturer SKU:
 98 45 250
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 41.53 € *
1 pcs.
41.5310 €
6 pcs.
37.3779 €
250 mm
extension
No
No
1/2 inch extension, L 125 mm, 98 45 125
Order No.:
 22L1570
Manufacturer:
 Knipex
Manufacturer SKU:
 98 45 125
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 35.58 € *
1 pcs.
35.5810 €
125 mm
extension
No
No