98 00 19 | Knipex
Open-end wrenche, 19 mm, 15°, 165 mm, 154 g, chromium-vanadium steel, 98 00 19
Order No.: 22L1060
EAN: 4003773019992
MPN:
98 00 19
980019
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
6 pcs.
21.3129 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jaw 15° angled. Basic tool chrome plated. Chrome vanadium steel, forged, oil-hardened
Technical specifications
Version | open-end wrenche | |
Weight | 154 g | |
Length | 165 mm | |
Material | chromium-vanadium steel | |
Mouth position | 15° | |
spanner size | 19 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |