00 21 19 LB S | Knipex

KNIPEX L-BOXX® Plumbing 52 parts

Order No.: 22L1741
EAN: 4003773081630
MPN:
00 21 19 LB S
002119LBS
Series: L-BOXX
Knipex
default L
Image may differ
Unit Price (€ / pc.)
677.11 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
677.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
677.11 €
Equipped with 52 brand name quality tools, some VDE tested according to DIN EN 60900. Several boxes can be securely joined together. Flexible inner partitions. With two-part tool holder made of hard-wearing polyester fabric. Tool holders are connected to each other using hook-and-loop. Handle can be lowered into a hollow in the lid to save space. Ergonomically shaped handles with additional moulded recess on the side for flexible, convenient handling. Dimensions, exterior (W x H x D): 442 x 151 x 357 mm- dimensions, interior (W x H x D): 375 x 107 x 311 mm. Strong box made of impact- and shock-proof ABS plastic
Technical specifications
ESD protection No
Contents 52 pieces
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contents
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 22L1740

Manufacturer SKU:

 00 21 19 LB E

 

Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
1,005.55 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,005.55 €

Order No.:

 22L1741

Manufacturer SKU:

 00 21 19 LB S

 

Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
677.11 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
677.11 €