00 21 35 | Knipex

KNIPEX 00 21 35 Tool Case "Robust23" Electric

Order No.: 22L1819
EAN: 4003773084365
MPN:
00 21 35
Series: ROBUST
Knipex
default L
front L
Image may differ
Unit Price (€ / pc.)
637.84 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
637.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
637.84 €

Tool Bag, 00 21 35, KNIPEX

Equipped with 25 brand tools, partly VDE-tested according to DIN EN 60900. Max. payload: 25 kg. Volume: 23 litres. For the toughest conditions: Dust-tight, waterproof and temperature-resistant. Document compartment. Tool boards made from dirt-repelling twin-wall PP sheet with space for 33 tool pockets and various tool straps. With a total of 49 inserting options. Fit to fly case, made from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperature-resistant from - 30°C to +80° C. Padlock eyelets. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle.

Technical specifications
ESD protection No
Contents 25 pieces
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82060000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Contents
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs

Order No.:

 22L1900

Manufacturer SKU:

 00 21 34 HL S2

 

Available: 2 pcs. Leadtime: 3 Weeks **
427.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
427.21 €