98 99 11 | Knipex

Compact Tool Case 17 parts

Order No.: 22L1715
EAN: 4003773026624
MPN:
98 99 11
989911
Knipex
default L
Image may differ
Unit Price (€ / pc.)
474.81 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
474.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
474.81 €
Shock-resistant plastic case. Equipped with a range of insulated KNIPEX tools for works on electrical installations. Foam inserts with recesses for the tools. Fixable partition wall. Dimensions, exterior (W x H x D): 360 x 110 x 310 mm Description: Shock-resistant plastic case. Equipped with a range of insulated KNIPEX tools for works on electrical installations.
Technical specifications
ESD protection No
Contents 17 pieces
1000V Insulated Yes
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contents
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
1000V Insulated
ESD protection
Compact Tool Case 17 parts
Order No.:
 22L1715
Manufacturer:
 Knipex
Manufacturer SKU:
 98 99 11
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 474.81 € *
1 pcs.
474.81 €
17 pieces
Yes
No
Tool Roll 15 parts
Order No.:
 22L1725
Manufacturer:
 Knipex
Manufacturer SKU:
 98 99 13
Available: 0 pcs. Available in 7 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 355.81 € *
1 pcs.
355.81 €
15 pieces
Yes
No
Standard Tool Case 26 parts
Order No.:
 22L1720
Manufacturer:
 Knipex
Manufacturer SKU:
 98 99 12
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 653.31 € *
1 pcs.
653.31 €
26 pieces
Yes
No