00 19 55 S5 LE | Knipex
Roller bag, 5 compartments, without tool, (L) 430 mm, 265 g, 00 19 55 S5 LE
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
6 pcs.
18.0999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Roll-up bag, 00 19 55 S5 LE, KNIPEX
High-quality roll-up bag made from durable polyester fabric. With hook-and-loop fastener. Dimensions, open (L x H): 430 x 325 mm.
Technical specifications
Version | roller bag | |
Additional parts | 5 compartments, without tool | |
ESD protection | No | |
Weight | 265 g | |
Length | 430 mm | |
Material | polyester |
Download
Logistics
Country of origin | PL |
Customs tariff number | 42029298 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |