00 50 01 T BK | Knipex

Catch line, (L x W x D) 1500 x 16 x 10 mm, 35 g, 00 50 01 T BK

Order No.: 22L1744
EAN: 4003773081357
MPN:
00 50 01 T BK
005001TBK
Series: TT
Knipex
default L
Image may differ
Unit Price (€ / pc.)
20.5870 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5870 €
6 pcs.
18.5283 €
*incl. VAT plus shipping costs
**Subject to prior sale
For use in building construction, civil engineering, building maintenance- for industrial climbers, roofers, mountaineers, in rock climbing, for trade fair projects. Reliably prevents the tool from falling down. Prevents loss of the tool, injury to people and animals and damage to objects. Large working radius: long tether for convenient working. Versatile: using the cord, tether can be secured directly to wrist, belt, climbing equipment etc.. Connection to KNIPEX Tethered Tools pliers also possible without carabiner. The tether made of gathered fabric tape expands to a length of approx. 1.5 m when under strain. With strap made of a flat belt sewn to one end and a cord and cord stopper sewn into the other end. Not approved for personal protection!. Max. load: 1.5 kg tool weight. Suitable for all KNIPEX pliers with tether attachment
Technical specifications
Version catch line
Width 16 mm
Weight 35 g
Length 1500 mm
Depth 10 mm
Logistics
Country of origin IT
Customs tariff number 62179000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Depth
Version
Width
Length
Weight
Material
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Length
Weight
Material
Adapter strap, (W x D) 85 x 29 mm, 10 g, 00 50 02 T BK
Order No.:
 22L1745
Manufacturer:
 Knipex
Manufacturer SKU:
 00 50 02 T BK
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 20.94 € *
1 pcs.
20.9440 €
6 pcs.
18.8496 €
29 mm
Adapter strap
85 mm
10 g