92 08 79 ESD | Knipex

ESD precision tweezers, uninsulated, antimagnetic, Chrome-nickel steel, 120 mm, 92 08 79 ESD

Order No.: 21L1020
EAN: 4003773054641
MPN:
92 08 79 ESD
920879ESD
Knipex
default L
Image may differ
Unit Price (€ / pc.)
23.9785 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
23.98 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9785 €
6 pcs.
21.5866 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chrome nickel steel: stainless, anti-magnetic (18/10), very popular electronics quality. ESD coating: non-reflective black, with a surface resistance of approx. 10⁵ Ohm. Tips non-reflective brushed. Gripping surfaces matt finished for optimum grip. Chrome nickel steel, stainless, anti-magnetic Model: Shaped to grip horizontal cylindrical components of 1.0 mm dia.. Smooth gripping surfaces. Serrated handles.
Technical specifications
Anti-magnetic Yes
Version precision tweezers
Resistant to Chemicals, Salts, Acids
Chemicla resistant Yes
ESD protection Yes
Isolated No
Length 120 mm
Material Chrome-nickel steel
UV-resistant No
Logistics
Country of origin IN
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
Anti-magnetic
Isolated
UV-resistant
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Anti-magnetic
Isolated
UV-resistant
ESD protection