86 01 180 | Knipex
Pliers Wrench, pliers/wrench in a single tool
Order No.: 05L9816
EAN: 4003773084273
MPN:
86 01 180
8601180
Unit Price (€ / pc.)
48.9090 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
48.91 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9090 €
6 pcs.
44.0181 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water Pump Plier, 86 01 180, Knipex
Features
- Replaces the need for sets of metric and imperial spanners
- Smooth jaws for damage free installation of plated fittings - working directly on chrome
- Adjustable tightening tool
- Also excellent for gripping, holding, pressing and bending workpieces
Technical specifications
Version | pliers wrench | |
Jaw opening (mm) | 40 mm | |
Jaw opening (inch) | 1.57 inch | |
Weight | 230 g | |
Length | 180 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |