71004-AA | Kontakt-Chemie
Kontakt-Chemie contact cleaner, spray can, 100 ml, 71004-AA
Order No.: 12L310
EAN: 5412386061493
MPN:
71004-AA
KONTAKT WL 100ML SPRAY
Unit Price (€ / pc.)
7.7112 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
6.7949 €
50 pcs.
6.3189 €
150 pcs.
6.0452 €
500 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale
KONTAKT WL from Kontakt Chemie/CRC, contact cleaner
Spray washing agent for use on heavily solved electrical devices, PCBs, relays, power strips, components etc. Also removes colophony residue.
Contains: 100ml
Technical specifications
Usage | external use | |
Version | contact cleaner | |
Container | spray can | |
Contents | 100 ml |
Download
Logistics
Country of origin | BE |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|