33187-DE | Kontakt-Chemie

KONTAKT CHEMIE compressed air spray DRUCKLUFT 360 SUPER 200 ml

Order No.: 12L4105
EAN: 5412386068799
MPN:
33187-DE
DRUCKLUFT 360 SUPER 200ML SPRAY
Kontakt-Chemie
default L
Image may differ
Unit Price (€ / pc.)
27.3105 € *
Available: 23 pcs.
Leadtime: 1 Week **
Total Price:
27.31 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3105 €
6 pcs.
25.9420 €
12 pcs.
24.6330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Compressed air spray, 33187-DE, KONTAKT-CH

Due to the advanced technology, the aerosol can be used upside-down. Provided with an extension tube for hard-to-reach areas. It features improved output and superior comfort.

Features

  • Blows away lint, oxyde particles and dry contaminants
  • Helps to eliminate failures caused by fluids trapped in dust or dirt
  • Essential for all cleaning operations where liquid solvents are inappropriate
  • Moisture and oil-free source, replacing laborious and expensive compressed air cleaning
  • Quick and safe
  • Harmless to plastics, coatings and delicate components
  • Non oxidising
  • Leaves no residue or condensation
  • Always at hand as part of any service kit
Technical specifications
Flammable No
Contents 200 ml
Logistics
Country of origin BE
Customs tariff number 29035100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P336 Thaw frosted parts with lukewarm water. Do not rub affected area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Variations
Contents
Flammable
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Flammable
KONTAKT CHEMIE compressed air spray DRUCKLUFT 360 200 ml
Order No.:
 12L4101
Manufacturer:
 Kontakt-Chemie
Manufacturer SKU:
 33162-DE
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 27.24 € *
1 pcs.
27.2391 €
5 pcs.
25.5969 €
15 pcs.
24.6092 €
50 pcs.
23.5382 €
150 pcs.
22.5505 €
200 ml
No