70513-AA | Kontakt-Chemie
KONTAKT 61, Kontakt Chemie, spray 400 ml
Order No.: 12L307
EAN: 5412386061837
MPN:
70513-AA
KONTAKT 61 400ML SPRAY
Unit Price (€ / pc.)
21.7889 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
21.79 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7889 €
10 pcs.
19.1709 €
50 pcs.
17.8738 €
150 pcs.
17.0765 €
500 pcs.
16.2078 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sprays Kontakt 61, type Kontakt Chemie 705.
Acid-free, does not resinify, potent anti-corrosive and slide agent for sensitive contacts and electro-mechanical engine parts in a wide range of electronics and electrical applications.
Type: 70513, Kontakt 61, 400 ml
Technical specifications
Flammable | Yes | |
Contents | 400 ml | |
NSF approval | No |
Download
Logistics
Country of origin | BE |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|