D 20/4W 10% 1K0 | KRAH

Ceramic wire potentiometer, 1 kΩ, 4 W, linear, solder lug, D 20/4W 10% 1K0

Order No.: 74E267
EAN: 4099879973269
MPN:
D 20/4W 10% 1K0
Series: D20
KRAH
default L
front L
Image may differ
Unit Price (€ / pc.)
239.5232 € *
Available: 4 pcs.
Next delivery: 5 pcs. on 2024-06-21
Leadtime: 10 Weeks **
Total Price:
239.52 € *
Price list
Quantity
Price per unit*
1 pcs.
239.5232 €
6 pcs.
225.1480 €
12 pcs.
220.3642 €
24 pcs.
215.5685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic wire-wound potentiometers, type KRAH-RWI D 20/4.

Rated power: 4.0 W. Max. load rating: 5.0 W/40 °C, compliant with DIN 41474. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 15 mm. Test voltage: 1000 VAC. Mechanical/electrical range of adjustment: 270/250°.

Type: 1K0

Technical specifications
ohmic resistance 1 kΩ
Connection solder lug
Version ceramic wire potentiometer
Width 18.5 mm
Rotary range, electrical 250 °
Mechanic rotary range 270 °
axle diameter 6 mm
Length 20 mm
Power 4 W
Assembly angled
Track Taper linear
Logistics
Country of origin IT
Customs tariff number 85333100
Original Packaging Bulk with 6 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Version
Width
Length
Assembly
Connection
Track Taper
axle diameter
Power
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Width
Length
Assembly
Connection
Track Taper
axle diameter
Power
Ceramic wire potentiometer, 22 Ω, 4 W, linear, solder lug, D 20/4W 10% 22R
Order No.:
 74E262
Manufacturer:
 KRAH
Manufacturer SKU:
 D 20/4W 10% 22R
Available: 24 pcs. Leadtime: 10 Weeks **
Total Price: 239.52 € *
1 pcs.
239.5232 €
6 pcs.
225.1480 €
12 pcs.
220.3642 €
24 pcs.
215.5685 €
22 Ω
ceramic wire potentiometer
18.5 mm
20 mm
angled
solder lug
linear
6 mm
4 W
Ceramic wire potentiometer, 4.7 kΩ, 4 W, linear, solder lug, D 20/4W 10% 4K7
Order No.:
 74E268
Manufacturer:
 KRAH
Manufacturer SKU:
 D 20/4W 10% 4K7
Available: 4 pcs. Leadtime: 10 Weeks **
Total Price: 250.26 € *
1 pcs.
250.2570 €
6 pcs.
235.2511 €
12 pcs.
230.2412 €
24 pcs.
225.2313 €
48 pcs.
220.2214 €
4.7 kΩ
ceramic wire potentiometer
18.5 mm
20 mm
solder lug
linear
6 mm
4 W
Ceramic wire potentiometer, 1 kΩ, 4 W, linear, solder lug, D 20/4W 10% 1K0
Order No.:
 74E267
Manufacturer:
 KRAH
Manufacturer SKU:
 D 20/4W 10% 1K0
Available: 4 pcs. Leadtime: 10 Weeks ** Next delivery: 5 pcs. on 2024-06-21
Total Price: 239.52 € *
1 pcs.
239.5232 €
6 pcs.
225.1480 €
12 pcs.
220.3642 €
24 pcs.
215.5685 €
1 kΩ
ceramic wire potentiometer
18.5 mm
20 mm
angled
solder lug
linear
6 mm
4 W